Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38502TSX-ADJ

LDO Regulator Pos 0.6V to 5V 1.5A 6-Pin(5+Tab) TO-263 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38502TSX-ADJ.

National Semiconductor

Datasheet16 pages18 years ago
Datasheet18 pages14 years ago

element14 APAC

Augswan

CAD Models

Download Texas Instruments LP38502TSX-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP38500TS-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38500TSX-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5
Texas InstrumentsLP38512TS-1.8/NOPB
1.5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
MCP1827-3302E/ET; LDOVoltage Regulator; 1.5A; 3.3V +/-2%; 2.3 to 6Vin; 5-Pin D2PAK
MCP1827-5002E/ET, LDOVOLTAGE REGULATOR,1.5A,5V +/-2%,2.3 TO 6VIN,5-PIN D2PAK

Descriptions

Descriptions of Texas Instruments LP38502TSX-ADJ provided by its distributors.

LDO Regulator Pos 0.6V to 5V 1.5A 6-Pin(5+Tab) TO-263 T/R
SMD/SMT GULL WING CMOS EAR99 voltage regulator linear 125C 1.5A 4.8mm 220mV
1.5A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs
IC, SM LIN REG, LDO, 1.5A, 2.7-5.5V; Primary Input Voltage:5.5V; Output Voltage Fixed:5V; Dropout Voltage Vdo:220mV; No. of Pins:5; Output Current:1.5A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:3.5%; Base Number:38502; Input Voltage Max:5.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage:5V; Output Voltage Max:5V; Output Voltage Min:0.6V; Package / Case:TO-263; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:1.5A Voltage Adjustable Linear Regulator

Images

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.