Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38500ATJ-ADJ/NOPB

1.5-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 -40 to 125
$ 2.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38500ATJ-ADJ/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+28.78%

CAD Models

Download Texas Instruments LP38500ATJ-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.205
$ 2.472
$ 2.472
Stock
268,634
277,859
277,859
Authorized Distributors
3
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
220 mV
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP38502ATJ-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125
Texas InstrumentsLP38500TJ-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 -40 to 125
Texas InstrumentsLP38502TJ-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125
MicrochipMIC37302WU
Adjustable Positive LDO Regulator, 1.24V Min, 5.5V Max, 0.5V Dropout, BIPolar, PSSO5
MIC29302 Series 16 V 3 A Surface Mount Low Dropout Voltage Regulator - TO-263-5
STMicroelectronicsLD29300P2M18R
Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, BIPolar, PSSO5

Descriptions

Descriptions of Texas Instruments LP38500ATJ-ADJ/NOPB provided by its distributors.

1.5-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 -40 to 125
LP38500 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 220mV 2.25mm 1.5A -40C~125C
58dB~56dB(120Hz~1kHz) 15μA positive electrode Adjustable 1.5A 1 600mV 2.7V 5V 5.5V 370mV@ 1.5A 0.18%/A(Typ) 0.04(Typ) TO-263-5 SMD mount,glue mount 10.16mm*9.85mm*2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38500ATJ-ADJNOPB