Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38502TJ-ADJ/NOPB

1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125
$ 2.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38502TJ-ADJ/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

Augswan

Inventory History

3 month trend:
+32.27%

CAD Models

Download Texas Instruments LP38502TJ-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.331
$ 1.982
Stock
203,507
298,373
Authorized Distributors
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38502TJ-ADJ/NOPB.

Related Parts

Texas InstrumentsLP38500TJ-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 -40 to 125
Texas InstrumentsLP38502ATJ-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125
Texas InstrumentsLP38500ATJ-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 -40 to 125
MIC29302 Series 16 V 3 A Surface Mount Low Dropout Voltage Regulator - TO-263-5
STMicroelectronicsLD29300P2M18R
Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, BIPolar, PSSO5
MicrochipMIC5209YU
500 MILLI AMP LOW-NOISE LDO REGULATOR Adjustable Positive LDO Regulator, 0.6V Dropout, PSSO5

Descriptions

Descriptions of Texas Instruments LP38502TJ-ADJ/NOPB provided by its distributors.

1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125
LP38500/2-ADJ, LP38500A/2A-ADJ 1.5A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs | IC REG LIN POS ADJ 1.5A TO263
LP38502 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 220mV 2.25mm 1.5A -40C~125C
58dB~56dB(120Hz~1kHz) 15μA positive electrode Adjustable 1.5A 1 600mV 2.7V 5V 5.5V 370mV@ 1.5A 0.18%/A(Typ) 0.04(Typ) TO-263-5 SMD mount,glue mount 10.16mm*9.85mm*2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38502TJ-ADJNOPB