Microchip MIC29302AWU-TR

MIC29302 Series 16 V 3 A Surface Mount Low Dropout Voltage Regulator - TO-263-5
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29302AWU-TR.

Microchip

Datasheet24 pages8 years ago

SHENGYU ELECTRONICS

Master Electronics

Future Electronics

Inventory History

3 month trend:
-81.61%

CAD Models

Download Microchip MIC29302AWU-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsLP38513TJ-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with low-noise & enable 5-TO-263 -40 to 125
MicrochipMIC37302WU
Adjustable Positive LDO Regulator, 1.24V Min, 5.5V Max, 0.5V Dropout, BIPolar, PSSO5
Texas InstrumentsLP38503ATJ-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 -40 to 125
Texas InstrumentsLP38501ATJ-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125
MicrochipMIC37252WU
MIC37252 Series ADJ 1.24-5.5 Vout 2.5 A Low Voltage µCap LDO Regulator -TO-263-5
STMicroelectronicsLD29300P2M18R
Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, BIPolar, PSSO5

Descriptions

Descriptions of Microchip MIC29302AWU-TR provided by its distributors.

MIC29302 Series 16 V 3 A Surface Mount Low Dropout Voltage Regulator - TO-263-5
Microchip LDOVoltage regulator chip, 1.25 → 15 Voutput, 3Amaximum output, single output, D2PAK (TO-263), surface mount, 5needle
LDO, ADJ, 1.24V-15V, 3A, TO-263-5; Output Type: Adjustable; Input Voltage Min: 3V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 15V; Output Current:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC29302AWU TR
  • MIC29302AWU/TR
  • MIC29302AWUTR