Texas Instruments LP3470M5-2.93/NOPB

Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 0 to 0
$ 1.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3470M5-2.93/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages13 years ago

element14

Newark

LCSC

Future Electronics

Inventory History

3 month trend:
-11.83%

CAD Models

Download Texas Instruments LP3470M5-2.93/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP3470IM5-3.08/NOPB
IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Texas InstrumentsLP3470IM5-2.63
Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 -40 to 85
Texas InstrumentsLP3470IM5-2.63/NOPB
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LP3470M5-2.93/NOPB provided by its distributors.

Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 0 to 0
Volt Supervisor Monitor 0.5V to 5.5V 5-Pin SOT-23 T/R
Processor Supervisor 2.93V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Voltage Detector IC; Threshold Voltage, Vtrip:2.93V; Supply Current:30µA; Reset Type:Open-Drain; Real Time Clock:No; Supply Voltage Min:0.5V; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:5 ;RoHS Compliant: Yes
IC, VOLT SUPERVISOR, 30 uA, 5.5V, SOT23-; IC, VOLT SUPERVISOR, 30 uA, 5.5V, SOT23-5; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1; Supply Voltage Range:0.5V to 5.5V; Reset Type:Active-Low; Supply Current:30µA; Delay Time:1ms; Digital IC Case Style:SOT-23

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3470M5-2.93/NOPB .
  • LP3470M5-2.93NOPB