Texas Instruments LP3470IM5-2.63/NOPB

Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85
$ 0.87
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3470IM5-2.63/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages13 years ago

Future Electronics

element14 APAC

Verical

Newark

Inventory History

3 month trend:
-1.59%

CAD Models

Download Texas Instruments LP3470IM5-2.63/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLP3470M5-3.08/NOPB
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 0 to 0
Texas InstrumentsLP3470M5-2.93/NOPB
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 0 to 0
Texas InstrumentsLP3470M5-3.08
Voltage Supervisor With Programmable Delay | IC CIRCUIT RESET PWR-ON SOT23-5

Descriptions

Descriptions of Texas Instruments LP3470IM5-2.63/NOPB provided by its distributors.

Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85
Volt Supervisor Monitor 0.5V to 5.5V 5-Pin SOT-23 T/R
IC, SUPPERVISOR; Supply Current:30µA; Supply Voltage Range:500mV to 5.5V; Sensor Case Style:SOT-23; No. of Pins:5; SVHC:No SVHC (20-Jun-2011); Base Number:3470; Operating Temperature Range:-40°C to +85°C; Output Current:10mA; Output Voltage:400mV; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:500mV; Termination Type:SMD
Voltage Detector IC; Threshold Voltage, Vtrip:2.63V; Supply Current:16µA; Reset Type:Active-Low; Real Time Clock:No; Output Current Max:10mA; Output Type:Open-Drain; Power Dissipation, Pd:300mW; Supply Voltage Min:0.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3470IM5-2.63 NOPB
  • LP3470IM5-2.63-NOPB
  • LP3470IM5-2.63NOPB