
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | LP3470IM5-3.65/NOPBCT-ND | 599 | 1 | Cut Tape | ||||||||
| Arrow Electronics | LP3470IM5-3.65/NOPB | 0 | 1K | |||||||||
| Mouser | 926-LP3470IM5365NOPB | 42 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LP3470IM5-3.65/NOPB | 11,500 | 20 | 1h | ||||||||
| Worldway Electronics | LP3470IM5-3.65/NOPB | 10,617 | 7 | Tape & Reel | 2h |
Download Texas Instruments LP3470IM5-3.65/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments LP3470IM5-3.65/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: