Texas Instruments LP311DR

Cut Tape (CT) LP311 Open-Collector Open-Emitter e4 comparator circuit 100nA 1.2mus 4.9mm 9V
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP311DR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

LCSC

Augswan

Newark

Inventory History

3 month trend:
-11.59%

CAD Models

Download Texas Instruments LP311DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.909
$ 0.909
Stock
31,378,645
2,696,243
2,696,243
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLM311DR
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311D
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311DRG4
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
onsemiLM311DG
LM Series 36 V 300 nA Surface Mount Single Comparator - SOIC-8
onsemiLM311DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
onsemiLM311DR2
Single Comparators | IC COMPARATOR SGL HI VOLT 8SOIC

Descriptions

Descriptions of Texas Instruments LP311DR provided by its distributors.

Cut Tape (CT) LP311 Open-Collector Open-Emitter e4 comparator circuit 100nA 1.2mus 4.9mm 9V
Low-power strobed differential comparator 8-SOIC 0 to 70
DIFFERENTIAL COMPARATOR SINGLE 1.2 uS SOIC-8, FULL REEL
Cap Ceramic 2pF 50V C0G 0.1pF SMD 0402 125C Paper T/R
Comparator Single ±15V/30V 8-Pin SOIC T/R
Op Amp, Diff, ±15V 30V 7.5mV@±15V 100nA@±15V 300μA 1.2μs Open Collector/Open-Emitter 25mA SOIC-8 SMD, Adhesive Mount 4.9mm × 3.91mm × 1.58mm
7.5mV 100nA SOIC-8 Comparators ROHS
IC LP STRB DIFF COMPARATOR 8-PIN SOIC
ULTRA L/PWR WITH STROBE COMPARATORS<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.