Texas Instruments LM311D

High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Upverter

Farnell

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.17%

CAD Models

Download Texas Instruments LM311D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 0.168
$ 0.168
Stock
831,377
4,059,944
4,059,944
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
5 V
5 V
Max Supply Voltage
30 V
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM311DR
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311DRG4
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311DRE4
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
onsemiLM311DG
LM Series 36 V 300 nA Surface Mount Single Comparator - SOIC-8
onsemiLM311DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
onsemiLM311DR2
Single Comparators | IC COMPARATOR SGL HI VOLT 8SOIC

Descriptions

Descriptions of Texas Instruments LM311D provided by its distributors.

High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Amplifier; Comparator; Voltage, Single; 5.0 to 30 V; SOIC-8
Texas Instruments Comparators, SOICencapsulation, surface mount, single/Dual power
Comparator Operating temperature: 0...70 °C Power supply: 3.5...30 V Series: LM311 Design: Single Package: SOIC-8 Packaging: Tube Max. input offset voltage: 7.5 mV
SINGLE CHANNEL W/STROBE COMPAR; Comparator Type: High Speed; No. of Comparators: 1 Comparator; Response Time: 115ns; Supply Voltage Range: 3.5V to 30V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: MOS, TTL;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM311D .
  • LM311D.