onsemi LM311DR2G

onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM311DR2G.

Newark

Datasheet9 pages14 years ago
Datasheet11 pages14 years ago

IHS

onsemi

Master Electronics

iiiC

Inventory History

3 month trend:
-27.81%

CAD Models

Download onsemi LM311DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.095
$ 0.095
Stock
3,852,859
2,216,180
2,216,180
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
10 mV
7.5 mV
7.5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
3.5 V
3.5 V
Max Supply Voltage
18 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiLM311DG
LM Series 36 V 300 nA Surface Mount Single Comparator - SOIC-8
Texas InstrumentsLM311DR
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311D
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311DRG4
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
onsemiLM311DR2
Single Comparators | IC COMPARATOR SGL HI VOLT 8SOIC
onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel

Descriptions

Descriptions of onsemi LM311DR2G provided by its distributors.

onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
LM Series 36 V 300 nA Surface Mount Single Comparator - SOIC-8
Analogue Comparator, General Purpose, 200 ns, 5V to 36V, SOIC, 8 Pins
Comparator Single ¡À15V/30V 8-Pin SOIC N T/R
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8
COMPARATOR, OPEN COLLECTOR, 200NS, SOIC8; Comparator Type: General Purpose; No. of Comparators: 1 Comparator; Response Time: 200ns; Supply Voltage Range: 5V to 36V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Ty

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM311DR2G.