Texas Instruments LP311D

Texas Instruments Comparator, SOIC Package, Surface Mount, Dual/Single Supply
$ 0.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP311D.

Farnell

Datasheet15 pages11 years ago
Datasheet13 pages13 years ago

Texas Instruments

Arrow Electronics

Augswan

Newark

Inventory History

3 month trend:
+17.80%

CAD Models

Download Texas Instruments LP311D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.909
$ 0.607
$ 0.607
Stock
2,700,267
31,180,549
31,180,549
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsLM311DR
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311D
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311DRG4
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
onsemiLM311DG
LM Series 36 V 300 nA Surface Mount Single Comparator - SOIC-8
onsemiLM311DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
onsemiLM311DR2
Single Comparators | IC COMPARATOR SGL HI VOLT 8SOIC

Descriptions

Descriptions of Texas Instruments LP311D provided by its distributors.

Texas Instruments Comparator, SOIC Package, Surface Mount, Dual/Single Supply
Tube LP311 Open-Collector Open-Emitter e4 comparator circuit 0.1muA @ ±15V 1.2mus 4.9mm 9V
Low-power strobed differential comparator 8-SOIC 0 to 70
LOW-POWER DIFFERENTIAL COMPARATORS WITH STROBES | IC DIFF COMPARATOR 8-SOIC
Comparator, 1 Func, 7500uV Offset-Max, 1200ns Response Time, BIPolar, PDSO8
Comparator Single ±15V/30V 8-Pin SOIC Tube
Comparator Diff Single, Soic8, 311; |Texas Instruments LP311D
7.5mV 0.1uA 1 SOP-8 Comparators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP311D .