Texas Instruments LM311DRG4

High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
$ 0.215
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311DRG4.

Texas Instruments

Datasheet31 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Newark

HQonline

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.04%

CAD Models

Download Texas Instruments LM311DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.168
$ 0.168
Stock
614,891
1,214,958
1,214,958
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7.5 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
5 V
5 V
Max Supply Voltage
30 V
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM311DR
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311D
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311DG4
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
onsemiLM311DG
LM Series 36 V 300 nA Surface Mount Single Comparator - SOIC-8
onsemiLM311DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
onsemiLM311DR2
Single Comparators | IC COMPARATOR SGL HI VOLT 8SOIC

Descriptions

Descriptions of Texas Instruments LM311DRG4 provided by its distributors.

High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
7.5mA 115ns MOS,Open Collector,Open-Emitter,TTL 50mA 1 3.5V 30V 7.5mV@ ±15V 250nA@ ±15V Differential SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Comparator Operating temperature: 0...70 °C Power supply: 3.5...30 V Series: LM311 Design: Single Package: SOIC-8 Packaging: Tape Max. input offset voltage: 7.5 mV
Comparator, Cmos/Ttl, 115Ns, Soic-8; Comparator Type:Differential; No. Of Comparators:1 Comparator; Response Time:115Ns; Supply Voltage Range:3.5V To 30V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Open Collector; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM311DRG4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM311DRG4 .