Texas Instruments LP2992AIM5-3.3/NOPB

250-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2992AIM5-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages13 years ago

Farnell

Verical

Newark

Augswan

Inventory History

3 month trend:
+265%

CAD Models

Download Texas Instruments LP2992AIM5-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLP2992IM5-3.3/NOPB
250-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2992IM5-2.5/NOPB
250-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2992IM5-3.0/NOPB
250-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
MCP1824 Series 3.3 V 300 mA Low Quiescent Current LDO Regulator-SOT-223-3
MCP1824 Series 2.5V 300 mA Fixed Low Quiescent Current LDO Regulator SOT-23
MicrochipMIC5207YM5-TR
MIC5207 Series 180 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments LP2992AIM5-3.3/NOPB provided by its distributors.

250-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LP2992 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 450mV 1.45mm 250mA -40C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Output Voltage Max:3.3V; Supply Voltage Max:16V; Package/Case:5-SOT-23; No. of Pins:5; Current Rating:250A; Leaded Process Compatible:Yes; Output Current:250mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2992AIM5-3.3/NOPB .
  • LP2992AIM5-3.3/NOPB.
  • LP2992AIM5-3.3NOPB