Texas Instruments LP2986IMM-5.0/NOPB

65dB(1kHz) 120¦ÌA Fixed 200mA 1 5V 2.1V 5V 16V 350mV@ 200mA 0.014%/V VSSOP-8 , 950¦Ìm
$ 1.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2986IMM-5.0/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2986IMM-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLP2988AIMM-3.0
Micropower, 200 mA Ultra Low-Dropout Low Noise Voltage Regulator with Prog. Power-On Reset Delay 8-VSSOP -40 to 125
Texas InstrumentsLP2988AIMM-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-VSSOP -40 to 125
Texas InstrumentsLP2987AIMM-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
MIC5236 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - MSOP-8
MIC5236 Series 3.3 V Fixed Output 150 mA Surface Mount LDO Regulator - MSOP-8
MicrochipMIC2951-03YMM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - MSOP-8

Descriptions

Descriptions of Texas Instruments LP2986IMM-5.0/NOPB provided by its distributors.

65dB(1kHz) 120¦ÌA Fixed 200mA 1 5V 2.1V 5V 16V 350mV@ 200mA 0.014%/V VSSOP-8 , 950¦Ìm
200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-VSSOP -40 to 125
LDO Regulator Pos 5V 0.2A 8-Pin VSSOP T/R
LP2986 MICROPOWER, 200 MA ULTRA
LP2986 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 180mV 1.07mm 200mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2986IMM-5.0NOPB
  • LP2986IMM5.0/NOPB