Texas Instruments LP2954IS

5V Micropower Low-Dropout Voltage Regulator 3-DDPAK/TO-263 -40 to 125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2954IS.

Texas Instruments

Datasheet22 pages13 years ago

Farnell

element14 APAC

National Semiconductor

Newark

CAD Models

Download Texas Instruments LP2954IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP2954IS/NOPB
250-mA, 30-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP2954AIS/NOPB
250-mA, 30-V, low-dropout voltage regulator with high-accuracy 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM1086CS-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.25V Min, 27.5V Max, 1.5V Dropout, BIPolar, PSSO3
STMicroelectronicsLD1085D2T33R
LD1085 Series 3 A 3.3 V Fixed Output Positive Voltage LDO Regulator - D2PAK
STMicroelectronicsLD1085D2T-R
3 A low drop positive voltage regulator: adjustable and fixed, D2PAK, Tape and Reel
STMicroelectronicsLD1086D2T33TR
LD1086 Series 3.3 V 1.5 A Adjustable & Fixed Positive Voltage Regulator - D2PAK

Descriptions

Descriptions of Texas Instruments LP2954IS provided by its distributors.

5V Micropower Low-Dropout Voltage Regulator 3-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) TO-263 Rail
LP2954/LP2954A 5V and Adjustable Micropower Low-Dropout Voltage Regulators | IC REG LIN 5V 250MA DDPAK/TO263
IC REG LIN 5V 250MA DDPAK/TO263
V REG LDO +5.0V, SMD, 2954, TO2633; Primary Input Voltage:6V; Output Voltage Fixed:5V; Dropout Voltage Vdo:800mV; No. of Pins:3; Output Current:250mA; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2954; IC Generic Number:2954; Input Voltage Max:30V; Input Voltage Min:5.8V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1.2%; Output Current Max:0.25A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:30V; Supply Voltage Min:6V; Termination Type:SMD; Voltage:5V; Voltage Regulator Type:Positive Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.