Texas Instruments LP2954AIS/NOPB

250-mA, 30-V, low-dropout voltage regulator with high-accuracy 3-DDPAK/TO-263 -40 to 125
$ 1.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2954AIS/NOPB.

Farnell

Datasheet24 pages11 years ago
Datasheet28 pages9 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.54%

CAD Models

Download Texas Instruments LP2954AIS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2954AIS/NOPB.

Related Parts

Texas InstrumentsLP2954IS/NOPB
250-mA, 30-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
STMicroelectronicsLD1086D2T50TR
LD1086 Series 1.5 A 5 V Fixed Output Positive Voltage LDO Regulator - D2PAK
Texas InstrumentsLP2954IS
5V Micropower Low-Dropout Voltage Regulator 3-DDPAK/TO-263 -40 to 125
STMicroelectronicsL7805ACD2T-TR
Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 5V 1.5A D2PAK
STMicroelectronicsL7805ABD2T-TR
Linear Voltage Regulator, Fixed, Positive, 7.5 V to 35 V, 5 V, 1.5 A, 3 Pins, TO-263 (D2PAK)
Texas InstrumentsTL750L05CKTTR
150-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of Texas Instruments LP2954AIS/NOPB provided by its distributors.

250-mA, 30-V, low-dropout voltage regulator with high-accuracy 3-DDPAK/TO-263 -40 to 125
LP2954 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 470mV 4.83mm 250mA -40C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:30V; Output Voltage Max:5V; Dropout Voltage, Vdo:470mV; Voltage Tolerance ±:0.012%; No. of Outputs:1; Output Voltage Adjustable Max, Vout:29V ;RoHS Compliant: Yes
IC, LDO REG; Primary Input Voltage:30V; Output Voltage Fixed:5V; Dropout Voltage Vdo:470mV; No. of Pins:3; Output Current:250mA; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.2%; Base Number:2954; Input Voltage Max:30V; No. of Outputs:1; Output Current Max:250mA; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-263; Supply Voltage Max:30V; Supply Voltage Min:6V; Termination Type:SMD; Voltage Regulator Type:LDO Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2954AISNOPB