Texas Instruments LP2954IS/NOPB

250-mA, 30-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
$ 3.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2954IS/NOPB.

Farnell

Datasheet24 pages11 years ago

Texas Instruments

element14

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.71%

CAD Models

Download Texas Instruments LP2954IS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2954IS/NOPB.

Related Parts

Texas InstrumentsLP2954AIS/NOPB
250-mA, 30-V, low-dropout voltage regulator with high-accuracy 3-DDPAK/TO-263 -40 to 125
STMicroelectronicsLD1086D2T50TR
LD1086 Series 1.5 A 5 V Fixed Output Positive Voltage LDO Regulator - D2PAK
Texas InstrumentsLP2954IS
5V Micropower Low-Dropout Voltage Regulator 3-DDPAK/TO-263 -40 to 125
STMicroelectronicsL7805ACD2T-TR
Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 5V 1.5A D2PAK
STMicroelectronicsL7805ABD2T-TR
Linear Voltage Regulator, Fixed, Positive, 7.5 V to 35 V, 5 V, 1.5 A, 3 Pins, TO-263 (D2PAK)
Texas InstrumentsTL750L05CKTTR
150-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of Texas Instruments LP2954IS/NOPB provided by its distributors.

250-mA, 30-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
5V AND ADJUSTABLE MICROPOWER LOW-DROPOUT VOLTAGE REGULATOR Fixed Positive LDO Regulator, 5V, 0.8V Dropout, BIPolar, PSSO3
Texas Instruments LDOVoltage regulator chip, 5 Voutput, 250mAmaximum output, single output, D2PAK (TO-263), surface mount, 3needle
IC, LDO VOLT REG, 5V, 250mA, TO-263; Pri; IC, LDO VOLT REG, 5V, 250mA, TO-263; Primary Input Voltage:30V; Output Voltage Fixed:5V; Dropout Voltage Vdo:800mV; No. of Pins:3; Output Current:250mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2954ISNOPB