Texas Instruments LP2950CDT-3.3/NOPB

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2950CDT-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet50 pages11 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages13 years ago

element14

Farnell

Augswan

Newark

Inventory History

3 month trend:
-10.32%

CAD Models

Download Texas Instruments LP2950CDT-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2950CDT-3.3/NOPB.

Related Parts

STMicroelectronicsLD29150DT33R
LD29150 Series 3.3 V 1.5 A Fixed Output SMT LDO Voltage Regulator - TO-252
STMicroelectronicsLF33ABDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLD29150DT50R
64dB@(120Hz) 1.5A Fixed 5V Positive 14V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsLP38691DT-3.3/NOPB
500-mA, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125
Texas InstrumentsUA78M33CKVURG3
500mA 80dB@(120Hz) null 3.3V positive 25V TO-252-3 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsLM1117DT-3.3/NOPB
Low Drop Out (LDO) Regulator Position 3.3 Volt 0.8A 3-Pin(2+Tab) TO-252

Descriptions

Descriptions of Texas Instruments LP2950CDT-3.3/NOPB provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125
Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:30V; Output Voltage Max:3.3V; Output Current Max:100mA; Dropout Voltage, Vdo:380mV; Voltage Tolerance ±:0.005%; No. of Outputs:1 ;RoHS Compliant: Yes
IC, LDO REG; Primary Input Voltage:30V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:380mV; No. of Pins:3; Output Current:100mA; Voltage Regulator Case Style:TO-252; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.5%; Base Number:2950; Input Voltage Max:30V; No. of Outputs:1; Output Current Max:100mA; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:TO-252; Supply Voltage Max:30V; Supply Voltage Min:4V; Termination Type:SMD; Voltage Regulator Type:Fixed Positive
The LP2950 and LP2951 are micro power voltage regulators with very low quiescent current (75uA typ.) and very low dropout voltage (typ. 40mV at light loads and 380mV at 100mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2950/ LP2951 increases only slightly in dropout, prolonging battery life. The LP2950-5.0 is available in the surface-mount D-Pak package, and in the popular 3-pin TO-92 package for pincompatibility with older 5V regulators. The 8-lead LP2951 is available in plastic, ceramic dual-in-line, LLP, or metal can packages and offers additional system functions. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 5V, 3V, or 3.3V output (depending on the version), or programmed from 1.24V to 29V with an external pair of resistors. Careful design of the LP2950/LP2951 has minimized all contributions to the error budget. This includes a tight initial tolerance (.5% typ.), extremely good load and line regulation (.05% typ.) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950CDT-3.3 NOPB
  • LP2950CDT-3.3-NOPB
  • LP2950CDT-3.3/NOPB .
  • LP2950CDT-3.3/NOPB.
  • LP2950CDT-3.3NOPB
  • LP2950CDT3.3/NOPB
  • LP2950CDT3.3NOPB