Texas Instruments LOG114AIRGVT

ROHS3Compliant EAR99 LOG114 Tape & Reel (TR) op amp buffer circuit 4mm 5pA 2.4V 5MHz
$ 9.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LOG114AIRGVT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-17.47%

CAD Models

Download Texas Instruments LOG114AIRGVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.713
$ 10.9
Stock
51,047,909
545,561
Authorized Distributors
4
1
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.8 V
4.8 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LOG114AIRGVT.

Related Parts

Texas InstrumentsTHS4511RGTR
Wideband, Low Noise, Low Distortion Fully Differential Amplifier 16-QFN -40 to 85
Texas InstrumentsTHS4508RGTR
Wideband Fully Differential Amplifier 16-QFN -40 to 85
Texas InstrumentsTHS4511RGTTG4
Wideband, Low Noise, Low Distortion Fully Differential Amplifier 16-VQFN -40 to 85
Analog DevicesAD8390AACPZ-R7
Low Power, High Output Current Differential Amplifier
Analog DevicesAD8390AACPZ-R2
SP Amp DIFF AMP Single ±12V/24V 16-Pin LFCSP EP T/R 250 pcs
Analog DevicesAD8390ACPZ-REEL7
Operational Amplifier, 1 Func, 3000uV Offset-Max, PQCC16

Descriptions

Descriptions of Texas Instruments LOG114AIRGVT provided by its distributors.

ROHS3Compliant EAR99 LOG114 Tape & Reel (TR) op amp buffer circuit 4mm 5pA 2.4V 5MHz
TEXAS INSTRUMENTS - LOG114AIRGVT - IC, LOGARITHMIC AMP, 4mV, 1.5 uS, QFN-16, FULL REEL
Precision High-Speed Logarithmic Amplifier with 2.5V Reference and Uncommitted Output Op Amps 16-VQFN 0 to 70
5MHz Logarithmic Amplifier IC, 5V Dual Supply, 5 Amplifiers, VQFN
Texas Instruments Logarithmic amplifier, ±5VDual supply voltage, 5 VSingle supply voltage, 16needle, surface mount installation, VQFNencapsulation
IC, OP-AMP LOGAR 15MHZ SGL 16VQFN; Nbre d'amplificateurs: 5 Amplificateurs; Plage dynamique: 8 Décades; Facteur d'échelle: 375mV / Décade; Temps de réponse: 1.5µs; Type de boîtier d'amplificateur: VQFN; Nombre de broches: 16Br
Ic, Op-Amp Logar 15Mhz Sgl 16Vqfn; No. Of Amplifiers:5 Amplifier; Dynamic Range:8 Decades; Scale Factor:375Mv/Decade; Response Time:1.5Μs; Amplifier Case Style:Vqfn; No. Of Pins:16Pins; Supply Voltage Range:± 2.4V To ± 5.5V; Input Rohs Compliant: Yes |TEXAS INSTRUMENTS LOG114AIRGVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LOG114AIRGVT .