Texas Instruments LOG114AIRGVR

SP Amp LOG Amp Quint ±5.5V/11V 16-Pin VQFN EP T/R / IC OPAMP LOG 15MHZ 16VQFN
$ 10.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LOG114AIRGVR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-48.89%

CAD Models

Download Texas Instruments LOG114AIRGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.9
$ 9.713
Stock
405,563
355,107
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.8 V
4.8 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LOG114AIRGVR.

Related Parts

Texas InstrumentsTHS4508RGTR
Wideband Fully Differential Amplifier 16-QFN -40 to 85
Texas InstrumentsTHS4511RGTR
Wideband, Low Noise, Low Distortion Fully Differential Amplifier 16-QFN -40 to 85
Texas InstrumentsTHS4511RGTTG4
Wideband, Low Noise, Low Distortion Fully Differential Amplifier 16-VQFN -40 to 85
Analog DevicesAD8390AACPZ-R7
ROHS3Compliant EAR99 AD8390 Tape & Reel (TR) op amp buffer circuit 4mm 7muA 9V 60MHz
Analog DevicesAD8390AACPZ-R2
SP Amp DIFF AMP Single ±12V/24V 16-Pin LFCSP EP T/R 250 pcs
Analog DevicesAD8390ACPZ-REEL7
ROHS3Compliant EAR99 AD8390 Matte Tin (Sn) op amp buffer circuit 4mm 7muA 9V 70dB

Descriptions

Descriptions of Texas Instruments LOG114AIRGVR provided by its distributors.

SP Amp LOG Amp Quint ±5.5V/11V 16-Pin VQFN EP T/R / IC OPAMP LOG 15MHZ 16VQFN
Precision High-Speed Logarithmic Amplifier with 2.5V Reference and Uncommitted Output Op Amps 16-VQFN 0 to 70
Logarithmic Amplifier IC; Scale Factor, V/Decade:0.375; Input Current:0.1nA; Input Offset Voltage:4mV; Supply Voltage Min:4.8V; Supply Voltage Max:11V; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.