Texas Instruments LMZ23608TZ/NOPB

Switching Regulator, Current-mode, 8A, 600kHz Switching Freq-Max, PSSO11
$ 23.93
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ23608TZ/NOPB.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago

Farnell

HQonline

Augswan

element14

Inventory History

3 month trend:
+65.29%

CAD Models

Download Texas Instruments LMZ23608TZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ23608TZ/NOPB.

Related Parts

Texas InstrumentsLMZ22008TZ/NOPB
Buck 314KHz~600KHz Adjustable,DC 1 800mV~6V 800mV 20V 6V TO-PMOD 15mm*15mm*5.9mm
Texas InstrumentsLMZ23610TZE/NOPB
Switching Regulator/Controller, Voltage-mode, 10A, 404kHz Switching Freq-Max
Texas InstrumentsLMZ22008TZE/NOPB
8A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85
NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LMZ23608TZ/NOPB provided by its distributors.

Switching Regulator, Current-mode, 8A, 600kHz Switching Freq-Max, PSSO11
Module DC-DC 1-OUT 0.8V to 6V 8A 40W 11-Pin TO-PMOD EP Rail
BUCK, SYNC, ADJ, 8A, TO-PMOD-11; Primary Input Voltage:36V; No. of Outputs:1; Output Current:8A; Voltage Regulator Case Style:TO-PMOD; No. of Pins:11; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:23608; Input Voltage Max:36V; Input Voltage Min:6V; Output Voltage Max:6V; Output Voltage Min:0.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ23608TZ/NOPB .
  • LMZ23608TZNOPB