Texas Instruments PTH04070WAD

Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module Tray
$ 10.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04070WAD.

HQonline

Datasheet17 pages16 years ago

Texas Instruments

LCSC

iiiC

Jameco (USA)

Inventory History

3 month trend:
+43.15%

CAD Models

Download Texas Instruments PTH04070WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.71
$ 10.3
Stock
118,708
111,962
Authorized Distributors
4
4
Case/Package
Module
-
Number of Pins
5
5
Logic Function
-
-
Frequency
-
700 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH04000WAH
Module DC to DC 3.3 Volt/5VIN 1 Output 0.9 Volt to 3.6 Volt 3A 6-Pin DIP Module
Texas InstrumentsPTH05000WAH
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85
Texas InstrumentsPTH05000WAD
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH04070WAD provided by its distributors.

Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module Tray
BUCK 700kHz Adjustable 2 900mV~3.6V 900mV 5.5V 3V DIP TH 12.7mm × 10.2mm × 7.9mm
3-A, 3.3/5-V Input Adjustable Switching egulator 5-Through-Hole Module -40 to 85
DC-DC CONVERTER, 1 O/P, 0.9-3.6V, 3A; Output Power Max: 10.8W; Output Voltage Min: 900mV; Output Voltage Max: 3.6V; Output Current Max: 3A; DC / DC Converter Output; Available until stocks are exhausted Alternative available
DC-DC CONVERTER, 1 O/P, 0.9-3.6V, 3A; Output Power Max:10.8W; Output Voltage Min:900mV; Output Voltage Max:3.6V; Output Current Max:3A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:DIP; Input Voltage DC Min:3V; Input Voltage DC Max:5.5V; Height:7.81mm; Depth:12.57mm; Width:10.16mm; Product Range:-; SVHC:No SVHC (27-Jun-2018); Approvals & Standards:CSA, IEC, UL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH04070WAD .