Texas Instruments LMX2820RTCT

IC POWER / RF IC Synthesizer General Purpose 45MHz ~ 22.6GHz 48-VQFN (7x7)
$ 111.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2820RTCT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+21.47%

CAD Models

Download Texas Instruments LMX2820RTCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 111.45
$ 92.4
Stock
128,829
135,095
Authorized Distributors
3
0
Frequency
-
-
Max Frequency
-
-
Max Power Dissipation
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Case/Package
-
-
Packaging
-
-
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX2820RTCT.

Descriptions

Descriptions of Texas Instruments LMX2820RTCT provided by its distributors.

IC POWER / RF IC Synthesizer General Purpose 45MHz ~ 22.6GHz 48-VQFN (7x7)
Clock Generator 5MHz to 22.6GHz-IN 22600MHz-OUT 48-Pin VQFN EP T/R
22.6-GHz wideband RF synthesizer with phase synchronization, JESD and <5-µs frequency calibration 48-VQFN -40 to 85
3.3V 3.3V 45MHz~22.6GHz VQFN-48 , 7mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.