Texas Instruments LMX2594RHAR

15GHz QFN-40(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
$ 51.667
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2594RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LMX2594RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.667
$ 75.75
Stock
241,507
187,481
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Number of Pins
40
40
PLL
-
Yes
Input
-
-
Max Frequency
-
15 GHz
Number of Outputs
-
1
Min Supply Voltage
-
3.15 V
Max Supply Voltage
-
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Descriptions

Descriptions of Texas Instruments LMX2594RHAR provided by its distributors.

15GHz QFN-40(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 5MHz to 1.4GHz-IN 9800MHz-OUT 40-Pin VQFN EP T/R
CMOS LVDS PLL Clock/Frequency Synthesizer 40-VFQFN Exposed Pad LMX2594 clock generator circuit 3.45V 15GHz 6mm -40C~85C
Clock Generators & Oscillators; LMX2594RHAR; TEXAS INSTRUMENTS; 6 mm; 6 mm; 40; 0 m
15-GHz wideband PLLatinum™ RF synthesizer with phase synchronization and JESD204B support 40-VQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.