Texas Instruments LMX2592RHAR

9.8-GHz wideband frequency synthesizer with integrated VCO 40-VQFN -40 to 85
$ 22.345
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2592RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages10 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.68%

CAD Models

Download Texas Instruments LMX2592RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.345
$ 31.3
Stock
163,158
154,619
Authorized Distributors
0
4
Case/Package
VQFN
VQFN
Number of Pins
40
40
PLL
-
Yes
Input
-
CMOS
Max Frequency
-
9.8 GHz
Number of Outputs
-
2
Min Supply Voltage
-
3.15 V
Max Supply Voltage
-
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments LMX2592RHAR provided by its distributors.

9.8-GHz wideband frequency synthesizer with integrated VCO 40-VQFN -40 to 85
Clock Generator/Frequency Synthesizer /PLL
PLL Frequency Synthesizer Single 20MHz to 9800MHz 40-Pin WQFN T/R
Clock Generator 5MHz to 1.4GHz-IN 9800MHz-OUT 40-Pin VQFN EP T/R
VQFN-40-EP(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
40-VFQFN Exposed Pad LMX2592 ACTIVE (Last Updated: 1week ago) PHASE LOCKED LOOP clock generator ic 3.45V 9800MHz 6mm -40C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.