Texas Instruments LMX2571NJKR

PLL Frequency Synthesizer Single 10MHz to 1344MHz 36-Pin WQFN T/R
$ 8.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2571NJKR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet61 pages11 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.59%

CAD Models

Download Texas Instruments LMX2571NJKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.43
$ 9.01
Stock
238,923
189,926
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
36
36
PLL
Yes
-
Input
Clock
Clock
Max Frequency
1.344 GHz
1.4 GHz
Number of Outputs
1
-
Min Supply Voltage
3.15 V
-
Max Supply Voltage
3.45 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX2571NJKR.

Related Parts

Texas InstrumentsLMX2531LQ1312E/NOPB
High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
Texas InstrumentsLMX2531LQ1146E/NOPB
High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
Texas InstrumentsLMX2531LQX1650E/NOPB
High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
Silicon LabSI5317D-C-GM
Clock Generator 1MHz to 711MHz-IN 100MHz-OUT 36-Pin QFN EP Tray
Silicon LabSI5317B-C-GM
Clock Generator 1MHz to 711MHz-IN 350MHz-OUT 36-Pin QFN EP Tray
Silicon LabSI5325C-C-GM
QFN-36(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Texas Instruments LMX2571NJKR provided by its distributors.

PLL Frequency Synthesizer Single 10MHz to 1344MHz 36-Pin WQFN T/R
Clock Generator/Frequency Synthesizer /PLL
IC SYNTHESIZER W/FSK MOD 36WQFN / LMX2571 Low-Power, High-Performance PLLatinum™ RF Synthesizer
Clock Crystal Frequency Synthesizer (RF) 36-WFQFN Exposed Pad LMX2571 clock generator circuit 3.45V 1.4GHz 6mm -40C~85C
1.34-GHz, low-power, extreme-temperature RF synthesizer with frequency-shift keying (FSK) modulation 36-WQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.