Texas Instruments LMX2531LQE3010E/NOPB

IC Pll Freq Synth W/vco 36WQFN / Clock Generator 5MHZ to 80MHZ-IN 3132MHZ-OUT 36-PIN Wqfn Ep T/r
$ 7.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2531LQE3010E/NOPB.

Newark

Datasheet48 pages11 years ago
Datasheet41 pages11 years ago

Texas Instruments

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.73%

CAD Models

Download Texas Instruments LMX2531LQE3010E/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX2531LQE3010E/NOPB.

Related Parts

Texas InstrumentsLMX2541SQE2060E/NOPB
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
Texas InstrumentsLMX2541SQE2380E/NOPB
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
Texas InstrumentsLMX2541SQ2060E/NOPB
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
Analog DevicesLTC6951IUHF-1#PBF
Clock 40-WFQFN Exposed Pad LTC6951 PLL FREQUENCY SYNTHESIZER clock generator ic 3.45V 2.7GHz 7mm -40C~105C
Analog DevicesLTC6951IUHF#PBF
IC CLOCK SYNTHESIZER PLL 40QFN / IC 2.5GHz 1 40-WFQFN Exposed Pad
Analog DevicesHMC822LP6CE
Fractional-N PLL with Integrated VCO SMT, 665 - 825, 1330 - 1650, 2660 - 3300 MHz

Descriptions

Descriptions of Texas Instruments LMX2531LQE3010E/NOPB provided by its distributors.

IC PLL FREQ SYNTH W/VCO 36WQFN / Clock Generator 5MHz to 80MHz-IN 3132MHz-OUT 36-Pin WQFN EP T/R
High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
PLL Frequency Synthesizer Single 2910MHz to 3132MHz 36-Pin LLP EP T/R
QUAD Active Surface Mount Matte Tin (Sn) Frequency Synthesizer (RF) IC 6Weeks -40C~85C 6mm 32mA
IC, FREQUENCY SYNTHESIZER 3.13GHZ LLP-36; PLL Type:Frequency Synthesis; Supply Current:44mA; Digital IC Case Style:LLP; No. of Pins:36; Operating Temperature Range:-40°C to +85°C; Frequency Max:3.132GHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX2531LQE3010ENOPB