Texas Instruments LMX2491RTWR

6.4-GHz low noise fractional-N PLL with ramp/chirp generation 24-WQFN -40 to 85
$ 4.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2491RTWR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Upverter

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+19.91%

CAD Models

Download Texas Instruments LMX2491RTWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.099
$ 5.67
Stock
191,456
124,204
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
24
24
PLL
Yes
-
Input
-
-
Max Frequency
6.4 GHz
-
Number of Outputs
1
-
Min Supply Voltage
3.15 V
-
Max Supply Voltage
3.45 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX2491RTWR.

Descriptions

Descriptions of Texas Instruments LMX2491RTWR provided by its distributors.

6.4-GHz low noise fractional-N PLL with ramp/chirp generation 24-WQFN -40 to 85
Clock Generator 500MHz to 6.4GHz-IN 6400MHz-OUT 24-Pin WQFN EP T/R
Clock Generator/Frequency Synthesizer /PLL
Clock Frequency Synthesizer (RF) 24-WFQFN Exposed Pad LMX2491 clock generator ic 3.45V 6.4GHz 4mm -40C~125C
PLL Frequency Synthesizer Single 24-Pin WQFN T/R
Rf Pll, Fractional-N, 6.4Ghz, Wqfn-24; Frequency:6.4Ghz; Pll Type:Frequency Synthesis; No. Of Pins:24Pins; Pll Case Style:Wqfn; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMX2491RTWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX2491RTWR .