Texas Instruments LMX2485ESQ/NOPB

50-MHz to 3-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85
$ 5.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2485ESQ/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages13 years ago
Datasheet45 pages13 years ago
Technical Drawing2 pages14 years ago

Verical

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-32.83%

CAD Models

Download Texas Instruments LMX2485ESQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX2485ESQ/NOPB.

Related Parts

Texas InstrumentsLMX2485SQX/NOPB
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4360-7BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4360-1BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 2050 to 2450
Analog DevicesADF4360-0BCPZ
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Texas Instruments LMX2485ESQ/NOPB provided by its distributors.

50-MHz to 3-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85
Clock Generator/Frequency Synthesizer /PLL
PLL Frequency Synthesizer Dual 50MHz to 3000MHz 24-Pin LLP EP T/R
Clock Frequency Synthesizer (RF) 24-WFQFN Exposed Pad LMX2485 clock generator ic 3.6V 3GHz 5mA 5mA
; PLL Type:Frequency Synthesis; Supply Current:5mA; Frequency Max:3000MHz; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; Package/Case:24-LLP; No. of Pins:24; Frequency:3GHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, DUAL FREQ SYNTHE, 3GHZ, LLP-24; PLL Type:Frequency Synthesis; Frequency:3GHz; Supply Current:5mA; Supply Voltage Range:2.5V to 3.6V; Digital IC Case Style:LLP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX2485ESQ/NOPB .
  • LMX2485ESQNOPB