Texas Instruments LMV931Q1MGX/NOPB

ROHS3Compliant EAR99 LMV931 Matte Tin (Sn) op amp buffer circuit 2mm 14nA 1mV 1500kHz
$ 0.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV931Q1MGX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet39 pages11 years ago
Datasheet38 pages11 years ago
Datasheet40 pages11 years ago
Datasheet33 pages12 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages19 years ago

HQonline

Inventory History

3 month trend:
-42.19%

CAD Models

Download Texas Instruments LMV931Q1MGX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.894
$ 0.983
Stock
473,015
304,213
Authorized Distributors
4
3
Case/Package
SOT-23-5
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
116 mA
116 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV931Q1MGX/NOPB.

Related Parts

Texas InstrumentsLMV931IDBVR
Single 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 5-SOT-23 -40 to 125
Texas InstrumentsLMV611MFX/NOPB
Single, 5.5-V, 1.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMV931QDBVRQ1
Automotive Catalog Single 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 5-SOT-23 -40 to 125
STMicroelectronicsTSV6291AILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, small offset, single
STMicroelectronicsTSV6291ILT
TVS6291 Series 5.5 V 1.3 MHz Single CMOS Operational Amplifier - SOT-23-5
STMicroelectronicsLMV321IYLT
LMV321 Series 6 V 1.3 MHz Low Power Rail-to-Rail Operational Amplifier - SOT23-5

Descriptions

Descriptions of Texas Instruments LMV931Q1MGX/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV931 Matte Tin (Sn) op amp buffer circuit 2mm 14nA 1mV 1500kHz
Op Amp Single Low Power Amplifier R-R I/O 5V Automotive 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO5
Operational Amplifiers - Op Amps Auto 1.8V RRIO Op Amp
LMV931-N/LMV931-N-Q1/LMV932-N/LMV932-N-Q1/LMV934-N/LMV934-N-Q1 Single/Dual/Quad 1.8V, RRIO Operational Amplifiers | IC OPAMP GP 1 CIRCUIT SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV931Q1MGXNOPB