Texas Instruments LMV822IDR

Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 125
$ 0.264

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV822IDR.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

Augswan

iiiC

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV822IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.717
$ 0.717
Stock
4,231,245
695,444
695,444
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.9 V/µs
1.9 V/µs
1.9 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
72 dB
72 dB
72 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
500 µA
500 µA
500 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV822IDR.

Related Parts

STMicroelectronicsLMV358IDT
LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8
STMicroelectronicsTS922IDT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - SOIC-8
STMicroelectronicsTJM4558CDT
TJM4558 Series 22 V 2.2 V/µs Wide Bandwidth Dual Bipolar Operational Amp -SOIC-8
Texas InstrumentsLM358ADR
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70
onsemiLM358DR2G
LM Series 32 V General Purpose Surface Mount Operational Amplifier - SOIC-8
Texas InstrumentsLM258DR
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85

Descriptions

Descriptions of Texas Instruments LMV822IDR provided by its distributors.

Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 125
500μA 1.9V/μs 42nV/rtHz@ 5V 5.5MHz Rail to Rail 45mA 2 2 ±2.5V,5V 1mV 40nA General Purpose SOIC-8 SMD mount,glue mount 1.5mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:5.5MHz; Slew Rate:1.9V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.