Texas Instruments LMV822ID

Low-voltage Rail-to-rail Output Operational Amplifiers | IC Opamp Gp 2 Circuit 8SOIC
$ 0.717

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV822ID.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

Augswan

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV822ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 0.264
$ 0.264
Stock
693,447
4,232,784
4,232,784
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.9 V/µs
1.9 V/µs
1.9 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
72 dB
72 dB
72 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
500 µA
500 µA
500 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV822ID.

Related Parts

Texas InstrumentsLMV822IDR
Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 125
Texas InstrumentsLMV822DR
Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85
Texas InstrumentsLMV822D
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsLMV822IDT
ROHS3Compliant EAR99 LMV822 Tape & Reel (TR) op amp buffer circuit 5mm 60nA 3.5mV 5500kHz
onsemiMC33178DG
Op Amp, 2 Ch, 1.7mA, 2V/μs, 5MHz, 80dB, 100mA, 2V, ±18V, 150μV, 100nA, SOIC-8, SMD, 1.5mm H
onsemi Operational Amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin

Descriptions

Descriptions of Texas Instruments LMV822ID provided by its distributors.

LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Dual Low-Voltage Operational Amplifers with ail-To- ail Outputs 8-SOIC -40 to 125
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.5V/5V 8-Pin SOIC Tube
500μA 1.9V/μs 42nV/rtHz@ 5V 5.5MHz Rail to Rail 45mA 2 2 ±2.5V,5V 1mV 40nA General Purpose SOIC-8 SMD mount 1.5mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:5.5MHz; Slew Rate:1.9V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5V; No. of Pins:8 ;RoHS Compliant: Yes
OP AMP, DUAL LOW VOLT RRO/P, SOIC8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:5.5MHz; Slew Rate:1.9V/µs; Supply Voltage Range:2.5V to 5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Output (RRO); Base Number:822; IC Generic Number:822; Input Offset Voltage Max:3.5mV; Logic Function Number:822; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:2V/µs; Supply Voltage + Nom:5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.