Texas Instruments LM358ADR

Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358ADR.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Upverter

Farnell

Newark

LCSC

Inventory History

3 month trend:
+17.45%

CAD Models

Download Texas Instruments LM358ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.467
$ 0.467
Stock
5,211,405
252,191
252,191
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
2 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
32 V
32 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM358ADRG4
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM358DRG3
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.5muA 3mV 700kHz
Texas InstrumentsLM258ADR
ROHS3Compliant EAR99 LM258 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.1muA 9V 700kHz

Descriptions

Descriptions of Texas Instruments LM358ADR provided by its distributors.

Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70
Texas Instruments Precision Op Amp, Dual Channel, SOIC Package, Dual/Single Supply, SMD, 8-Pin
ROHS3Compliant EAR99 LM358 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.1muA 9V 700kHz
Dual 15nA 0.3V/us 700kHz SOIC-8-150mil Operational Amplifier ROHS
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
OP AMP, DUAL LOW POWER, SOIC8, 358; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 700kHz; Vitesse de balayage: 0.3V/µs; Gamme de tension d'alimentation: ± 1.5V à ± 16V; Type de boîtier d'amplificateur: SOIC; Nombre
OP AMP, DUAL LOW POWER, SOIC8, 358; No. of Amplifiers:2 Amplifier; Bandwidth:700kHz; Slew Rate:0.3V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:LM358, LM258, LM158, LM2904; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.5V to ± 16V; Base Number:358; Device Marking:LM358AD; Gain Bandwidth:0.7MHz; IC Temperature Range:Commercial; Input Offset Voltage Max:7mV; Logic Function Number:358; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:0°C to +70°C; Operational Amplifier Features:High-gain, frequency-compensated, Operational; Supply Voltage + Nom:15V; Supply Voltage Max:32V; Supply Voltage Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358ADR .
  • LM358ADR.