Texas Instruments LMV796MF/NOPB

Single, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier 5-SOT-23 -40 to 125
$ 1.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV796MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago
Datasheet22 pages14 years ago

Newark

Farnell

element14

LCSC

Inventory History

3 month trend:
-65.84%

CAD Models

Download Texas Instruments LMV796MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.001
$ 1.2
$ 1.2
Stock
543,419
386,788
386,788
Authorized Distributors
3
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
11.5 V/µs
11.5 V/µs
11.5 V/µs
Gain Bandwidth Product
17 MHz
17 MHz
17 MHz
Input Offset Voltage (Vos)
1.35 mV
1.35 mV
1.35 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
1.15 mA
1.15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV796MF/NOPB.

Related Parts

Texas InstrumentsLMV796MFX/NOPB
Single, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMP7715MF/NOPB
IC OPAMP GP 17MHZ RRO SOT23-5 / Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsLMP7715MFE/NOPB
Single precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSV991AILT
TSV991A Series 5.5 V 20 MHz Rail-to-Rail GBP Operational Amplifier - SOT-23-5
MicrochipMCP621ST-E/OT
MCP621 Series 5.5 V 20 MHz 2.5 mA Operational Amplifier with mCal - SOT-23-5
MicrochipMCP623T-E/CHY
Op Amp Single GP R-R O/P 5.5V Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LMV796MF/NOPB provided by its distributors.

Single, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 1350uV Offset-Max, BICMOS, PDSO5
Texas Instruments low noise,Precision operational amplifier, single channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:17MHz; Slew Rate:9.5V/µs; Supply Voltage Min:2V; Supply Voltage Max:5.5V; No. of Pins:5; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV796MFNOPB