Texas Instruments LMV431AIMFX/NOPB

1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-SOT-23 -40 to 85
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV431AIMFX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages21 years ago

Newark

Arrow Electronics

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-69.79%

CAD Models

Download Texas Instruments LMV431AIMFX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4040DIM3X-4.1/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040DIM3-5.0/NOPB
TEXAS INSTRUMENTS LM4040DIM3-5.0/NOPB. SHUNT V-REFERENCE, 5V, 50mV, 3-SOT-23, FULL REEL
Texas InstrumentsLM4040DIM3-4.1/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.TLV431AFTA
V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.LM4040D50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3
Diodes Inc.LM4040D25FTA
EAR99 LM4040 Tape & Reel (TR) 2006 voltage reference device 73muA 2.5V 35muVrms 150ppm/C

Descriptions

Descriptions of Texas Instruments LMV431AIMFX/NOPB provided by its distributors.

1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-SOT-23 -40 to 85
V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3
Voltage References; LMV431AIMFX/NOPB; TEXAS INSTRUMENTS; SOT-23; 3; 15 mA; 1 %
VOLT REF, SHUNT-ADJ, 1.24V-30V, SOT-23-3; Type de référence: Shunt - Ajustable; Gamme de produit: -; Tension de référence: 1.24V à 30V; Exactitude initiale: 1%; Coefficient de température: 39ppm/°C; Type de boîtier CI référen
Volt Ref, Shunt-Adj, 1.24V-30V, Sot-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:-; Reference Voltage:1.24V To 30V; Initial Accuracy:1%; Temperature Coefficient:39Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV431AIMFX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV431AIMFX/NOPB .
  • LMV431AIMFXNOPB