Texas Instruments LMV393QDRG4Q1

Automotive Catalog Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV393QDRG4Q1.

Texas Instruments

Datasheet12 pages14 years ago

CAD Models

Download Texas Instruments LMV393QDRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
Stock
40,556
1,622,532
Authorized Distributors
0
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
Propagation Delay
600 ns
600 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments LMV393QDRG4Q1 provided by its distributors.

Automotive Catalog Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125
Comparator Dual 5.5V 8-Pin SOIC T/R
IC DUAL GP LV COMPARATOR 8-SOIC
IC REG LIN 1.2V 3A DDPAK/TO263-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.