Texas Instruments LMV358QDRE4

Dual Low-Voltage Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV358QDRE4.

Texas Instruments

Datasheet45 pages12 years ago
Datasheet47 pages13 years ago
Datasheet35 pages18 years ago
Datasheet63 pages18 years ago

Newark

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 0.407
$ 0.407
Stock
2,503
602,788
602,788
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
210 µA
210 µA
210 µA

Descriptions

Descriptions of Texas Instruments LMV358QDRE4 provided by its distributors.

Dual Low-Voltage Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125
OP Amp Dual GP R-R O/P 5.5V 8-Pin SOIC T/R
IC OPAMP GP R-R 1MHZ DUAL 8SOIC
DUAL LOW VOLTAGE RAIL-TO-RAIL O/P O(OBS<AZ
IC REG LIN 0.8V 3A DDPAK/TO263-5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:1MHz; Slew Rate:1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.