Texas Instruments LMV358M

Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
$ 0.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV358M.

Texas Instruments

Datasheet51 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet43 pages13 years ago
Datasheet41 pages13 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

National Semiconductor

DigiKey

Newark

Inventory History

3 month trend:
-2.29%

CAD Models

Download Texas Instruments LMV358M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
$ 0.656
Stock
1,626,112
473,518
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
-
Power Supply Rejection Ratio (PSRR)
50 dB
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
210 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV358M.

Related Parts

Texas InstrumentsLMV358IDR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV358MX/NOPB
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Texas InstrumentsLMV358ID
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsTS912AIDT
TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsMC1458ID
Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, PDSO2

Descriptions

Descriptions of Texas Instruments LMV358M provided by its distributors.

Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
DUAL GENERAL PURPOSE, LOW VOLTAGE, RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7000uV Offset-Max, BICMOS, PDSO8
Dual, 5.5-V, 1-MHz op amp 8-SOIC -40 to 125
210μA 1V/μs 39nV/rtHz 1MHz 65dB shutdown Rail to Rail 40mA 2 2 2.7V 5.5V 7mV 250nA Operation Amplifier SOIC-8 SMD mount 1.75mm(height)
OP AMP, DUAL LOW VOLT RRO/P, SOIC8; Op Amp Type:General Purpose; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Output (RRO); Base Number:358; Gain Bandwidth:1MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:358; Input Offset Voltage Max:7mV; Logic Function Number:358; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:rail-to-rail outputs; Package / Case:SOIC; Slew Rate:1V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV 358M
  • LMV358M .