Texas Instruments LMV358MX/NOPB

ROHS3Compliant EAR99 LMV358 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.5muA 1.7mV 1000kHz
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV358MX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet50 pages11 years ago
Datasheet43 pages13 years ago
Datasheet41 pages13 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-98.16%

CAD Models

Download Texas Instruments LMV358MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV358MX/NOPB.

Related Parts

Texas InstrumentsLMV358IDR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV358ID
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV358M
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsMC1458ID
Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, PDSO2

Descriptions

Descriptions of Texas Instruments LMV358MX/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV358 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.5muA 1.7mV 1000kHz
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifiers; LMV358MX/NOPB; TEXAS INSTRUMENTS; 1.7 mV; 5.5 V; 8; 2
Operational Amplifier, 2 Func, 9000uV Offset-Max, BICMOS, PDSO8
Operational Amplifiers - Op Amps Low Volt S08 Dual Op Amp
Dual, 5.5-V, 1-MHz op amp 8-SOIC -40 to 125
210μA(x2 Channels) 1V/μs 39nV/rtHz@ 5V 1MHz Rail to Rail 160mA 2 2 2.7V 5.5V 1.7mV 15nA 1MHz General Purpose SOIC-8 SMD mount,glue mount 1.75mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:1MHz; Slew Rate:1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV358MX/NOPB .
  • LMV358MX/NOPB.
  • LMV358MXNOPB