STMicroelectronics MC1458ID

Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, PDSO2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC1458ID.

IHS

Datasheet6 pages24 years ago

Future Electronics

STMicroelectronics

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download STMicroelectronics MC1458ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
Stock
180,286
256,043
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
2.3 mA
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2016-11-01
LTD Date2017-05-01

Related Parts

STMicroelectronicsTS912AIDT
TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8
onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258D
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
MicrochipMCP6L02T-E/SN
MCP6L02 Series Dual 6 V 1 MHz Rail-to-Rail Operational Amplifier - SOIC-8
STMicroelectronicsLM258DT
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics MC1458ID provided by its distributors.

Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, PDSO2
High performance dual op-amps with wide input common-mode voltage range
MC1458ID, Dual Low Power Op Amp, 1MHz, 8-Pin SOIC
Op Amp Dual GP ±22V 8-Pin SO N Tube / HIGH PERFORMANCE OP AMP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics