STMicroelectronics TS912AIDT

TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8
$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS912AIDT.

HQonline

Datasheet21 pages15 years ago

element14 APAC

Newark

element14

iiiC

Inventory History

3 month trend:
+29.74%

CAD Models

Download STMicroelectronics TS912AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.684
$ 0.716
Stock
1,234,624
671,939
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsLMV342MAX/NOPB
ROHS3Compliant EAR99 LMV342 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.02pA 5mV 1000kHz
MicrochipMCP6H02-E/SN
MCP6H02 Series 16 V 1.2 MHz Single Supply CMOS Operational Amplifier - SOIC-8
IC OPAMP GP 2 CIRCUIT 8TDFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
MicrochipMCP6H02T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6H02T-E/SN; 2; 3.5 mV; 3.5 V - 16 V; 10 nA
onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TS912AIDT provided by its distributors.

TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronics Low Power Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
TS912AIDT, DUAL OP AMP, 1MHZ CMOS, RAIL TO RAIL, 3 - 15 V, 8-PIN SOIC
RAIL-TO-RAIL CMOS DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
Amplifier Type = Low Input Bias Current / Gain Bandwidth kHz = 800 / Slew Rate V/us = 0.4 / Input Offset Voltage mV = 2 / Input Bias Current pA = 1 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 70 / Power Supply Rejection Ratio (PSRR) dB = 90 / Input Voltage Noise Density nV/√Hz = 30 / Output Current per Channel uA = 200 / Supply Current uA = 400 / Dual Supply Voltage Min. V = 2.7 / Dual Supply Voltage Max. V = 16 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Power Supply Type = Dual

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS912AIDT.