Texas Instruments LMV358AIDR

Dual, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 8-SOIC -40 to 125
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV358AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

LCSC

Inventory History

3 month trend:
+23.23%

CAD Models

Download Texas Instruments LMV358AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.291
Stock
741,288
436,689
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
1.7 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV358AIDR.

Descriptions

Descriptions of Texas Instruments LMV358AIDR provided by its distributors.

Dual, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
ROHS3Compliant EAR99 LMV358 Matte Tin (Sn) op amp buffer circuit 4.9mm 10pA 5V 1000kHz
Dual 10pA 1.7V/us 1MHz SOIC-8 Operational Amplifier ROHS
0.005% Rail to Rail 2.5V ¡À2.75V,5.5V 1MHz General Purpose SOIC-8 , 1.75mm
Operational Amplifiers - Op Amps Dual Low-Voltage Cost-Optimized Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125
OP-AMP, DUAL, 1MHZ, 1.7V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1MHz; Slew Rate: 1.7V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: S; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV358AIDR .