Texas Instruments LMV344MAX/NOPB

Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-SOIC -40 to 125
$ 1.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV344MAX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
-24.82%

CAD Models

Download Texas Instruments LMV344MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.034
$ 1.279
Stock
357,988
196,099
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
56 dB
56 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV344MAX/NOPB.

Related Parts

Texas InstrumentsLMV344MA/NOPB
Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-SOIC -40 to 125
Texas InstrumentsLMV344IDR
Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV344ID
Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-SOIC -40 to 125
STMicroelectronicsLMX324IDT
Low-power, general-purpose operational amplifier, -40 to 125°C, SO-14, Tape and Reel
STMicroelectronicsTSV854IDT
TSV854 Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14
STMicroelectronicsTS914AIDT
TS914 Series 16 V 1.4 MHz Rail to Rail CMOS Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LMV344MAX/NOPB provided by its distributors.

Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-SOIC -40 to 125
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R
IC,Operational Amplifier,QUAD,CMOS,SOP,14PIN,PLASTIC
Operational Amplifiers - Op Amps Single w/ Shutdown/Dual/Quad Gen Purpose, 2.7V,Rail-to-Rail Output, 125C, Op Amps 14-SOIC -40 to 125
SINGLE RAIL-TO-RAIL OUTPUT CMOS OPERATION AMPLIFIER WITH SHUTDOWN Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
107μA (x2 Ch) 1V/μs 39nV/rtHz 1MHz Shutdown Rail-to-Rail 113mA 4 4 3V 5.5V 700μV 0.02pA CMOS SOIC-14 SMD, Adhesive Mount, 8.64mm × 3.91mm × 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV344MAXNOPB