Texas Instruments LMV344ID

Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-SOIC -40 to 125
$ 0.818
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV344ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Newark

iiiC

Verical

DigiKey

Inventory History

3 month trend:
-21.90%

CAD Models

Download Texas Instruments LMV344ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.818
$ 0.527
Stock
171,905
579,649
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV344ID.

Related Parts

Texas InstrumentsLMV344IDR
Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV344MA/NOPB
Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-SOIC -40 to 125
Texas InstrumentsLMV344MAX/NOPB
Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-SOIC -40 to 125
STMicroelectronicsTSV854IDT
TSV854 Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14
STMicroelectronicsLMX324IDT
Low-power, general-purpose operational amplifier, -40 to 125°C, SO-14, Tape and Reel
STMicroelectronicsTSV854AIDT
TSV854A Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LMV344ID provided by its distributors.

Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC Tube
Operational Amplifiers - Op Amps Quad Rail-To-Rail Output CMOS
107μA(x2 Channels) 1V/μs 39nV/rtHz 1MHz shutdown Rail to Rail 113mA 4 4 2.5V 5.5V 250μV 1pA CMOS SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:1V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.