STMicroelectronics TSV854IDT

TSV854 Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV854IDT.

IHS

Datasheet31 pages13 years ago

Components Direct

Farnell

STMicroelectronics

Inventory History

3 month trend:
+162%

CAD Models

Download STMicroelectronics TSV854IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLMX324IDT
Low-power, general-purpose operational amplifier, -40 to 125°C, SO-14, Tape and Reel
MicrochipMCP6004T-I/SL
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-14
MicrochipMCP6004T-E/SL
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-14
STMicroelectronicsTSV324IDT
TSV324: 6V 80 mA Input/Output Rail-to-Rail Low-Power Operational Amplifier-SO-14
MicrochipMCP6004-I/SL
Operational Amplifier - Quad - 4 Amplifier - 1 MHz - 0.6 V/µs - 1.8V to 6V - SOIC - 14 Pins.
onsemiLM324ADG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of STMicroelectronics TSV854IDT provided by its distributors.

TSV854 Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14
Low-power, high accuracy, general-purpose operational amplifier
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 14-Pin SOIC T/R
Operational Amplifier, 14 Func, 6000uV Offset-Max, CMOS, PDSO4
130μA(x2 Channels) 700mV/μs 30nV/rtHz 1.3MHz 70dB shutdown Rail to Rail 70mA 4 4 2.3V 5.5V 4mV 27nA General Purpose SO-14 SMD mount,glue mount 1.65mm(height)
OP AMP, QUAD, 5.5V, 1.3MHZ, 6MV, 14SO; Op Amp Type:General Purpose; No. of Amplifiers:4; Slew Rate:0.7V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:1.3MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics