Texas Instruments LMV344MA/NOPB

Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-SOIC -40 to 125
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV344MA/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Future Electronics

DigiKey

Inventory History

3 month trend:
-2.54%

CAD Models

Download Texas Instruments LMV344MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.034
Stock
189,745
356,872
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
56 dB
56 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV344MA/NOPB.

Related Parts

Texas InstrumentsLMV344MAX/NOPB
Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-SOIC -40 to 125
Texas InstrumentsLMV344IDR
Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV344ID
Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-SOIC -40 to 125
STMicroelectronicsLMX324IDT
Low-power, general-purpose operational amplifier, -40 to 125°C, SO-14, Tape and Reel
STMicroelectronicsTSV854IDT
TSV854 Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14
STMicroelectronicsTS914AIDT
TS914 Series 16 V 1.4 MHz Rail to Rail CMOS Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LMV344MA/NOPB provided by its distributors.

Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-SOIC -40 to 125
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC Tube
Ic,Operational Amplifier,Quad,Cmos,Sop,14Pin,Plastic
Op Amp, 107μA(x2 Ch), 1V/μs, 39nV/rtHz, 1MHz, Shutdown, Rail-to-Rail, 113mA, 4Ch, 4Ch, 3V-5.5V, 700μV, 0.02pA, CMOS, SOIC-14, SMD, 8.64mm × 3.91mm × 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV344MANOPB