Texas Instruments LMV1032UPX-06/NOPB

IC AMP CLASS AB MONO 4USMD / Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV1032UPX-06/NOPB.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV1032UPX-06/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.638
Stock
136,985
141,888
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
4
4
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV1018-25YDCR
Amplifier for Three-Wire Analog Electret Microphones 4-DSBGA -40 to 85
Texas InstrumentsTLV1018-15YDCR
Amplifier for Three-Wire Analog Electret Microphones 4-DSBGA -40 to 85
Texas InstrumentsLMV1032UR-15/NOPB
Audio Amp Microphone 1-CH Mono Class-AB Automotive 4-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments LMV1032UPX-06/NOPB provided by its distributors.

IC AMP CLASS AB MONO 4USMD / Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA
Audio Amp Microphone 1-CH Mono Class-AB Automotive 4-Pin DSBGA T/R
EAR99 LMV1032 Tape & Reel (TR) Microphone audio amplifier 1.7V 220mum 60muA 75dB
Analog input microphone preamplifier for 3-wire electret microphones 4-DSBGA -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV1032UPX-06NOPB
  • LMV1032UPX06/NOPB
  • LMV1032UPX06NOPB