Texas Instruments LMV1012UPX-25/NOPB

Audio Amp Microphone 1-CH Mono Class-AB 4-Pin Micro SMD T/R
$ 0.556

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV1012UPX-25/NOPB.

Texas Instruments

Datasheet20 pages13 years ago
Datasheet17 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV1012UPX-25/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.516
Stock
200,676
354,000
Authorized Distributors
2
5
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
4
Number of Channels
-
1
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5 V
5 V

Related Parts

Texas InstrumentsLMV1012TP-15/NOPB
BALL RoHS Compliant Contains Lead Surface Mount audio amplifier 85C 95000kHz 15.6dB 200muA
Texas InstrumentsLMV1012TPX-15/NOPB
EAR99 LMV1012 Tape & Reel (TR) Microphone audio amplifier 2V 370mum 200muA 23.9dB
Texas InstrumentsLMV1012XPX-25/NOPB
Audio Amp Microphone 1-CH Mono Class-AB 4-Pin Micro SMD T/R

Descriptions

Descriptions of Texas Instruments LMV1012UPX-25/NOPB provided by its distributors.

Audio Amp Microphone 1-CH Mono Class-AB 4-Pin Micro SMD T/R
Analog Pre-Amplified IC for High Gain Microphones 4-DSBGA -40 to 85
BALL ROHS3Compliant Contains Lead Surface Mount Amplifier IC Class AB -40C~85C TA 23.9dB 250muA 0.5mm
IC PREAMP AUDIO MONO MIC 4DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV1012UPX-25NOPB
  • LMV1012UPX25/NOPB
  • LMV1012UPX25NOPB