Texas Instruments LMP90099MH/NOPB

24-Bit, 214.6-SPS, 7-ch delta-sigma ADC for sensors 28-HTSSOP -40 to 125
$ 10.834
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP90099MH/NOPB.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages11 years ago
Datasheet73 pages11 years ago
Datasheet69 pages13 years ago
Datasheet63 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow.cn

Newark

Farnell

Inventory History

3 month trend:
-0.77%

CAD Models

Download Texas Instruments LMP90099MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP90099MH/NOPB.

Related Parts

Texas InstrumentsLMP90100MH/NOPB
24-Bit, 214.6-SPS, 7-ch delta-sigma ADC for sensors with 2x IDACs 28-HTSSOP -40 to 125
Texas InstrumentsLMP90080MHE/NOPB
16-Bit, 214.6-SPS, 7-ch delta-sigma ADC for sensors with 2x IDACs 28-HTSSOP -40 to 125
Texas InstrumentsLMP90077MH/NOPB
16-Bit, 214.6-SPS, 4-ch delta-sigma ADC for sensors 28-HTSSOP -40 to 125
NXP SemiconductorsMC9S08SH32CTL
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 28-Pin TSSOP Rail
NXP SemiconductorsMC9S08SH16CTLR
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 28-Pin TSSOP T/R
NXP SemiconductorsMC9S08SH16CTL
MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 28-Pin TSSOP Tube / IC MCU 8BIT 16KB FLASH 28TSSOP

Descriptions

Descriptions of Texas Instruments LMP90099MH/NOPB provided by its distributors.

24-Bit, 214.6-SPS, 7-ch delta-sigma ADC for sensors 28-HTSSOP -40 to 125
IC AFE 24BIT 214.6SPS 28TSSOP / AFE General Purpose 1 ADC 24bit 3.3V/5V 28-Pin HTSSOP EP Tube
IC, AFE, 16BIT, 214.6SPS, 28TSSOP; IC Function:Programmable Analogue Front End (AFE); Brief Features:Programmable Standby Sensitivity, Alarm Memory, Programmable Hysteresis; Supply Voltage Range:2.85V to 5.5V; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:TSSOP; No. of Pins:28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP90099MHNOPB