What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMP90077MH/NOPB

16-Bit, 214.6-SPS, 4-ch delta-sigma ADC for sensors 28-HTSSOP -40 to 125
$ 8.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP90077MH/NOPB.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages13 years ago
Datasheet63 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMP90077MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP90077MH/NOPB.

Related Parts

Texas InstrumentsLMP90100MH/NOPB
24-Bit, 214.6-SPS, 7-ch delta-sigma ADC for sensors with 2x IDACs 28-HTSSOP -40 to 125
Texas InstrumentsLMP90099MH/NOPB
24-Bit, 214.6-SPS, 7-ch delta-sigma ADC for sensors 28-HTSSOP -40 to 125
Texas InstrumentsLMP90080MHE/NOPB
16-Bit, 214.6-SPS, 7-ch delta-sigma ADC for sensors with 2x IDACs 28-HTSSOP -40 to 125
NXP SemiconductorsMC9S08SH32CTL
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 28-Pin TSSOP Rail
NXP SemiconductorsMC9S08SH16CTL
MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 28-Pin TSSOP Tube / IC MCU 8BIT 16KB FLASH 28TSSOP
NXP SemiconductorsMC9S08SH16CTLR
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments LMP90077MH/NOPB provided by its distributors.

16-Bit, 214.6-SPS, 4-ch delta-sigma ADC for sensors 28-HTSSOP -40 to 125
LMP90077 28-TSSOP (0.173 4.40mm Width) SPI ANALOG CIRCUIT analog front end ic 2.7V~5.5V 125C 1.2mm 400muA
Sensor AFE System 28-Pin HTSSOP Tube
2.85V~5.5V 214S/s 16bit 1 16 2.7V~5.5V SOP 1.05mm
LMP90077 MULTI-CHANNEL, LOW-POWE
IC, AFE, 16BIT, 214.6SPS, 28TSSOP; IC Function:Programmable Analogue Front End (AFE); Brief Features:16-bit Low Power Sigma Delta ADC, Automatic Channel Sequencer, Low Noise Programmable Gain; Supply Voltage Range:2.85V to 5.5V; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:TSSOP; No. of Pins:28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP90077MHNOPB